771-9994/016-602 | WAGO

Connecting line, 6 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/016-602

Order No.: 45P5911
EAN: 4045454526115
MPN:
771-9994/016-602
Series: 771
WAGO
771-9994/016-602 WAGO Pre-assembled Connector Systems Image 1
771-9994/016-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.988 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.988 €

Connecting line, 771-9994/016-602, WAGO

Connecting line WINSTA MIDI A coding allows flexible, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting various installation requirements.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No