771-9994/016-701 | WAGO
Connecting line, 7 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/016-701
Connecting line, 771-9994/016-701, WAGO
The WINSTA MIDI Connecting line allows assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting various installation requirements.
The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- With A coding for a great number of applications
- Ready for immediate use
- Rapid, structured electrical installation
Connection (1) | socket, 4 pole | |
Connection (2) | plug, 4 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 7 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |