771-9994/016-802 | WAGO

Connecting line, 8 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9994/016-802

Order No.: 45P5915
EAN: 4045454526153
MPN:
771-9994/016-802
Series: 771
WAGO
771-9994/016-802 WAGO Pre-assembled Connector Systems Image 1
771-9994/016-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
35.4739 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4739 €

Connecting line, 771-9994/016-802, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a great number of uses
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No