771-9994/105-103 | WAGO

Connection line, 1 m, socket, 4 pole straight to open end, 1.0 mm², 771-9994/105-103

Order No.: 45P3140
EAN: 4055143319997
MPN:
771-9994/105-103
Series: 771
WAGO
771-9994/105-103 WAGO Pre-assembled Connector Systems Image 1
771-9994/105-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8516 €

Connecting line, 771-9994/105-103, WAGO

The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No