771-9994/105-407 | WAGO

Connection line, 4 m, socket, 4 pole straight to open end, 1.0 mm², 771-9994/105-407

Order No.: 45P3152
EAN: 4055143510738
MPN:
771-9994/105-407
Series: 771
WAGO
771-9994/105-407 WAGO Pre-assembled Connector Systems Image 1
771-9994/105-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2546 €

Connecting line, 771-9994/105-407, WAGO

The WINSTA MIDI Connecting line 4-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No