771-9994/105-503 | WAGO

Connection line, 5 m, socket, 4 pole straight to open end, 1.0 mm², 771-9994/105-503

Order No.: 45P3153
EAN: 4055143510684
MPN:
771-9994/105-503
Series: 771
WAGO
771-9994/105-503 WAGO Pre-assembled Connector Systems Image 1
771-9994/105-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7064 €

Connecting line, 771-9994/105-503, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No