771-9994/105-507 | WAGO

Connection line, 5 m, socket, 4 pole straight to open end, 1.0 mm², 771-9994/105-507

Order No.: 45P3155
EAN: 4055143510752
MPN:
771-9994/105-507
Series: 771
WAGO
771-9994/105-507 WAGO Pre-assembled Connector Systems Image 1
771-9994/105-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7064 €

Connecting line, 771-9994/105-507, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows assembly of fine-stranded and solid conductors. This pluggable installation connector are useful when specifications repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No