771-9994/105-603 | WAGO

Connection line, 6 m, socket, 4 pole straight to open end, 1.0 mm², 771-9994/105-603

Order No.: 45P3156
EAN: 4055143510691
MPN:
771-9994/105-603
Series: 771
WAGO
771-9994/105-603 WAGO Pre-assembled Connector Systems Image 1
771-9994/105-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.1939 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1939 €

Connecting line, 771-9994/105-603, WAGO

The WINSTA MIDI Connecting line rated current 10 A. The pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Fast, secure installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No