771-9994/105-707 | WAGO

Connection line, 7 m, socket, 4 pole straight to open end, 1.0 mm², 771-9994/105-707

Order No.: 45P3161
EAN: 4055143510769
MPN:
771-9994/105-707
Series: 771
WAGO
771-9994/105-707 WAGO Pre-assembled Connector Systems Image 1
771-9994/105-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.6219 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6219 €

Connecting line, 771-9994/105-707, WAGO

The WINSTA MIDI Connecting line rated current 10 A allows assembly of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No