771-9994/106-307 | WAGO

Connection line, 3 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/106-307

Order No.: 45P3173
EAN: 4055143099776
MPN:
771-9994/106-307
Series: 771
WAGO
771-9994/106-307 WAGO Pre-assembled Connector Systems Image 1
771-9994/106-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3502 €

Connecting line, 771-9994/106-307, WAGO

The WINSTA MIDI Connecting line B coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No