771-9994/106-507 | WAGO

Connection line, 5 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/106-507

Order No.: 45P3179
EAN: 4055143099790
MPN:
771-9994/106-507
Series: 771
WAGO
771-9994/106-507 WAGO Pre-assembled Connector Systems Image 1
771-9994/106-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6941 €

Connecting line, 771-9994/106-507, WAGO

The WINSTA MIDI Connecting line B coding. This pluggable installation connector are used when criteria repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No