771-9994/106-602 | WAGO

Connection line, 6 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/106-602

Order No.: 45P2935
EAN: 4044918590839
MPN:
771-9994/106-602
Series: 771
WAGO
771-9994/106-602 WAGO Pre-assembled Connector Systems Image 1
771-9994/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8504 €

Connecting line, 771-9994/106-602, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No