771-9994/106-702 | WAGO

Connection cable, 7 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/106-702

Order No.: 45P2964
EAN: 4044918590846
MPN:
771-9994/106-702
Series: WINSTA MIDI
771-9994/106-702 WAGO Pre-assembled Connector Systems Image 1
771-9994/106-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2427 €

Connecting line, 771-9994/106-702, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. This pluggable installation connector are used when criteria repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for use in a large number of general mains applications
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No