771-9994/106-705 | WAGO

Connection line, 7 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/106-705

Order No.: 45P3184
EAN: 4055143126632
MPN:
771-9994/106-705
Series: 771
WAGO
771-9994/106-705 WAGO Pre-assembled Connector Systems Image 1
771-9994/106-705 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.9904 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9904 €

Connecting line, 771-9994/106-705, WAGO

The WINSTA MIDI Connecting line B coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector are used when specifications repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No