771-9994/116-101 | WAGO

Connection line, 1 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/116-101

Order No.: 45P2973
EAN: 4045454526160
MPN:
771-9994/116-101
Series: 771
WAGO
771-9994/116-101 WAGO Pre-assembled Connector Systems Image 1
771-9994/116-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6739 €

Connecting line, 771-9994/116-101, WAGO

The WINSTA MIDI Connecting line A coding supports fast, reliable installation. The pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a great number of uses
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No