771-9994/116-402 | WAGO

Connection line, 4 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/116-402

Order No.: 45P2984
EAN: 4045454526177
MPN:
771-9994/116-402
Series: 771
WAGO
771-9994/116-402 WAGO Pre-assembled Connector Systems Image 1
771-9994/116-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9087 €

Connecting line, 771-9994/116-402, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. The pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No