771-9994/116-601 | WAGO

Connection line, 6 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/116-601

Order No.: 45P2995
EAN: 4045454526207
MPN:
771-9994/116-601
Series: 771
WAGO
771-9994/116-601 WAGO Pre-assembled Connector Systems Image 1
771-9994/116-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.3946 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3946 €

Connecting line, 771-9994/116-601, WAGO

The WINSTA MIDI Connecting line 4-pole allows assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • Suitable for any application
  • Fast, secure installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No