771-9994/116-602 | WAGO

Connection line, 6 m, socket, 4 pole straight to open end, 1.5 mm², 771-9994/116-602

Order No.: 45P3135
EAN: 4045454526214
MPN:
771-9994/116-602
Series: 771
WAGO
771-9994/116-602 WAGO Pre-assembled Connector Systems Image 1
771-9994/116-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.3946 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3946 €

Connecting line, 771-9994/116-602, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector are used when specifications repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No