771-9994/205-107 | WAGO
Connection line, 1 m, plug, 4 pole straight to open end, 1.0 mm², 771-9994/205-107
Connecting line, 771-9994/205-107, WAGO
WINSTA MIDI Connecting line allows fast, efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. B coding enables the WINSTA MIDI pluggable installation connectors to be used for control in applications in the domains of automation, mechanical engineering and robotics.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- With B coding for controllers, for example sun blinds and lighting fixtures
- Convenient installation and commissioning
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 4 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |