771-9994/205-207 | WAGO

Connection line, 2 m, plug, 4 pole straight to open end, 1.0 mm², 771-9994/205-207

Order No.: 45P4078
EAN: 4055143512909
MPN:
771-9994/205-207
Series: 771
WAGO
771-9994/205-207 WAGO Pre-assembled Connector Systems Image 1
771-9994/205-207 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3391 €

Connecting line, 771-9994/205-207, WAGO

WINSTA MIDI Connecting line with the color coding and mechanical coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No