771-9994/205-303 | WAGO

Connection line, 3 m, plug, 4 pole straight to open end, 1.0 mm², 771-9994/205-303

Order No.: 45P4079
EAN: 4055143510554
MPN:
771-9994/205-303
Series: 771
WAGO
771-9994/205-303 WAGO Pre-assembled Connector Systems Image 1
771-9994/205-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.779 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.779 €

Connecting line, 771-9994/205-303, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for use in automation of processes, such as lighting technology
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No