771-9994/205-507 | WAGO

Connection line, 5 m, plug, 4 pole straight to open end, 1.0 mm², 771-9994/205-507

Order No.: 45P4087
EAN: 4055143512947
MPN:
771-9994/205-507
Series: 771
WAGO
771-9994/205-507 WAGO Pre-assembled Connector Systems Image 1
771-9994/205-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7183 €

Connecting line, 771-9994/205-507, WAGO

WINSTA MIDI Connecting line allows flexible, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology
  • Fast, secure installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No