771-9994/205-605 | WAGO

Connection line, 6 m, plug, 4 pole straight to open end, 1.0 mm², 771-9994/205-605

Order No.: 45P4089
EAN: 4055143512770
MPN:
771-9994/205-605
Series: 771
WAGO
771-9994/205-605 WAGO Pre-assembled Connector Systems Image 1
771-9994/205-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.1939 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1939 €

Connecting line, 771-9994/205-605, WAGO

The WINSTA MIDI Connecting line B coding provides the foundation for assembly of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. B coding enables the WINSTA MIDI pluggable installation connectors to be used for application control in the domains of automation, robotics, and mechanical engineering.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No