771-9994/205-707 | WAGO

Connection line, 7 m, plug, 4 pole straight to open end, 1.0 mm², 771-9994/205-707

Order No.: 45P4093
EAN: 4055143512961
MPN:
771-9994/205-707
Series: 771
WAGO
771-9994/205-707 WAGO Pre-assembled Connector Systems Image 1
771-9994/205-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.6457 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6457 €

Connecting line, 771-9994/205-707, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No