771-9994/206-102 | WAGO

Connection cable, 1 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-102

Order No.: 45P4043
EAN: 4044918273510
MPN:
771-9994/206-102
Series: WINSTA MIDI
771-9994/206-102 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8175 €

Connecting line, 771-9994/206-102, WAGO

WINSTA MIDI Connecting line with mechanical coding and color coding of the pluggable installation connector to ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) Stecker, 4-polig
Connection (2) offenes Ende
Version Anschlussleitung
Connection 1 design gerade
Cable length 1 m
Coding A
Cable cross-section 1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No