771-9994/206-107 | WAGO

Connection line, 1 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-107

Order No.: 45P4099
EAN: 4055143099905
MPN:
771-9994/206-107
Series: 771
WAGO
771-9994/206-107 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

Connecting line, 771-9994/206-107, WAGO

WINSTA MIDI Connecting line allows fast, efficient, error-free installation in numerous possible uses. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No