771-9994/206-203 | WAGO

Connection line, 2 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-203

Order No.: 45P4100
EAN: 4055143099400
MPN:
771-9994/206-203
Series: 771
WAGO
771-9994/206-203 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6961 €

Connecting line, 771-9994/206-203, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No