771-9994/206-205 | WAGO

Connection line, 2 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-205

Order No.: 45P4101
EAN: 4055143126823
MPN:
771-9994/206-205
Series: 771
WAGO
771-9994/206-205 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.6961 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6961 €

Connecting line, 771-9994/206-205, WAGO

The WINSTA MIDI Connecting line B coding provides the foundation for assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No