771-9994/206-302 | WAGO

Connection cable, 3 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-302

Order No.: 45P4047
EAN: 4044918273534
MPN:
771-9994/206-302
Series: WINSTA MIDI
771-9994/206-302 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6259 €

Connecting line, 771-9994/206-302, WAGO

WINSTA MIDI Connecting line A coding. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No