771-9994/206-503 | WAGO

Connection line, 5 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-503

Order No.: 45P4109
EAN: 4055143099431
MPN:
771-9994/206-503
Series: 771
WAGO
771-9994/206-503 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6941 €

Connecting line, 771-9994/206-503, WAGO

The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology
  • Fast, secure installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No