771-9994/206-602 | WAGO

Connection cable, 6 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-602

Order No.: 45P4053
EAN: 4044918273640
MPN:
771-9994/206-602
Series: WINSTA MIDI
771-9994/206-602 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8504 €

Connecting line, 771-9994/206-602, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. It allows resource-efficient, error-free installation in a large number of possible uses. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For any mains application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No