771-9994/206-705 | WAGO

Connection line, 7 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-705

Order No.: 45P4116
EAN: 4055143126885
MPN:
771-9994/206-705
Series: 771
WAGO
771-9994/206-705 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-705 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.9904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9904 €

Connecting line, 771-9994/206-705, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No