771-9994/216-202 | WAGO

Connection line, 2 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/216-202

Order No.: 45P4061
EAN: 4045454149154
MPN:
771-9994/216-202
Series: 771
WAGO
771-9994/216-202 WAGO Pre-assembled Connector Systems Image 1
771-9994/216-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4228 €

Connecting line, 771-9994/216-202, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a large number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No