771-9994/216-301 | WAGO

Connection line, 3 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/216-301

Order No.: 45P4062
EAN: 4045454530099
MPN:
771-9994/216-301
Series: 771
WAGO
771-9994/216-301 WAGO Pre-assembled Connector Systems Image 1
771-9994/216-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1598 €

Connecting line, 771-9994/216-301, WAGO

The WINSTA MIDI Connecting line 4-pole supports fast, reliable installation. It allows fast, efficient, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a large number of uses
  • Fast, secure installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No