771-9994/216-402 | WAGO
Connection line, 4 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/216-402
Connecting line, 771-9994/216-402, WAGO
The WINSTA MIDI Connecting line allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for use in a large number of general mains applications
- Rapid, structured electrical installation
Connection (1) | plug, 4 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 4 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |