771-9994/216-801 | WAGO

Connection line, 8 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/216-801

Order No.: 45P4072
EAN: 4045454530174
MPN:
771-9994/216-801
Series: 771
WAGO
771-9994/216-801 WAGO Pre-assembled Connector Systems Image 1
771-9994/216-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9043 €

Connecting line, 771-9994/216-801, WAGO

The WINSTA MIDI Connecting line 4-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of WINSTA MIDI pluggable installation connectors, you can clearly distinguish different circuits.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No