771-9995/005-303 | WAGO
Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 771-9995/005-303
Connecting line, 771-9995/005-303, WAGO
The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With B coding for controllers, for example sun blinds and lighting fixtures
- Ready for immediate use
- Rapid, structured electrical installation
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 3 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |