771-9995/005-305 | WAGO
Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 771-9995/005-305
Connecting line, 771-9995/005-305, WAGO
The WINSTA MIDI Connecting line can be used when specifications repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- With B coding for use in automation of processes, such as lighting technology
- Fast, secure installation
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 3 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |