771-9995/005-505 | WAGO

Connecting line, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 771-9995/005-505

Order No.: 45P6069
EAN: 4055143353694
MPN:
771-9995/005-505
Series: 771
WAGO
771-9995/005-505 WAGO Pre-assembled Connector Systems Image 1
771-9995/005-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.8694 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8694 €

Connecting line, 771-9995/005-505, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility for meeting all installation requirements.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation costs without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No