771-9995/005-507 | WAGO

Connecting line, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 771-9995/005-507

Order No.: 45P6070
EAN: 4055143353717
MPN:
771-9995/005-507
Series: 771
WAGO
771-9995/005-507 WAGO Pre-assembled Connector Systems Image 1
771-9995/005-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.8694 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8694 €

Connecting line, 771-9995/005-507, WAGO

The WINSTA MIDI Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • For automation controllers
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No