771-9995/005-707 | WAGO

Connecting line, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.0 mm², 771-9995/005-707

Order No.: 45P6082
EAN: 4055143351737
MPN:
771-9995/005-707
Series: 771
WAGO
771-9995/005-707 WAGO Pre-assembled Connector Systems Image 1
771-9995/005-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
31.8563 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
31.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.8563 €

Connecting line, 771-9995/005-707, WAGO

The WINSTA MIDI Connecting line B coding allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting an enormous variety of installation requirements.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For automation controllers
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No