771-9995/006-103 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-103

Order No.: 45P6047
EAN: 4055143314305
MPN:
771-9995/006-103
Series: 771
WAGO
771-9995/006-103 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3954 €

Connecting line, 771-9995/006-103, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in automation of processes, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No