771-9995/006-105 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-105

Order No.: 45P6048
EAN: 4055143447348
MPN:
771-9995/006-105
Series: 771
WAGO
771-9995/006-105 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3954 €

Connecting line, 771-9995/006-105, WAGO

Connecting line WINSTA MIDI with protection against mismating. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility for meeting all installation requirements.

The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No