771-9995/006-107 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-107

Order No.: 45P6049
EAN: 4055143462143
MPN:
771-9995/006-107
Series: 771
WAGO
771-9995/006-107 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3954 €

Connecting line, 771-9995/006-107, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No