771-9995/006-207 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-207

Order No.: 45P6055
EAN: 4055143462198
MPN:
771-9995/006-207
Series: 771
WAGO
771-9995/006-207 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-207 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.3351 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3351 €

Connecting line, 771-9995/006-207, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting all installation requirements.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • With B coding for use in automation of processes, such as lighting technology
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No