771-9995/006-303 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-303

Order No.: 45P6059
EAN: 4055143314336
MPN:
771-9995/006-303
Series: 771
WAGO
771-9995/006-303 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2867 €

Connecting line, 771-9995/006-303, WAGO

WINSTA MIDI Connecting line allows you to establish connections according to an enormous variety of requirements in next to no time. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation expenses without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for use in automation of processes, such as lighting technology
  • Custom-engineered solutions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No