771-9995/006-305 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-305

Order No.: 45P6060
EAN: 4055143447423
MPN:
771-9995/006-305
Series: 771
WAGO
771-9995/006-305 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2867 €

Connecting line, 771-9995/006-305, WAGO

WINSTA MIDI Connecting line for power and signal transmission. It allows fast, efficient, error-free installation in numerous possible uses. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No