771-9995/006-307 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-307

Order No.: 45P6061
EAN: 4055143462181
MPN:
771-9995/006-307
Series: 771
WAGO
771-9995/006-307 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2867 €

Connecting line, 771-9995/006-307, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Custom-engineered solutions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No