771-9995/006-403 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-403

Order No.: 45P6065
EAN: 4055143314312
MPN:
771-9995/006-403
Series: 771
WAGO
771-9995/006-403 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2026 €

Connecting line, 771-9995/006-403, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for use in process automation, such as lighting technology
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No