771-9995/006-803 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9995/006-803

Order No.: 45P6089
EAN: 4055143314367
MPN:
771-9995/006-803
Series: 771
WAGO
771-9995/006-803 WAGO Pre-assembled Connector Systems Image 1
771-9995/006-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9257 €

Connecting line, 771-9995/006-803, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting various installation requirements.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also lower installation costs without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For automation controllers
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No